RS PRO 2-Piece Plier Set, 250 mm Overall

RS Stock No.: 125-3094Brand: RS PRO
brand-logo
View all in Plier Sets

Technical Document

Specifications

Brand

RS Pro

Plier Types in Set

Combination Pliers, Cutters

Number of Pieces

2

Material

Steel

Overall Length

250 mm

Country of Origin

Turkey

Product details

RS Pro 2 Piece Insulated Plier Set

RS Pro 2 Piece Insulated plier set. Ideal for working up to 1000 V ac or 1500 V dc. Suitable for cutting soft and hard wire.

Features and Benefits

• Special tool steel
• Polished finish (electofilmed)
• DuoTech soft grip handles
• VDE Approved
• G10 - ISO 5745
• G12 – ISO 5749

Kit Contents

G10 Series Insulated Combination Pliers (VDE Approved) x 1
G12 Series Insulated Diagonal Cutter (VDE Approved) x 1

RS Pro 1000V Plier Set

You may be interested in
Stock information temporarily unavailable.

BD 25.564

BD 25.564 1 Set (Exc. Vat)

BD 28.120

BD 28.120 1 Set (inc. VAT)

RS PRO 2-Piece Plier Set, 250 mm Overall

BD 25.564

BD 25.564 1 Set (Exc. Vat)

BD 28.120

BD 28.120 1 Set (inc. VAT)

RS PRO 2-Piece Plier Set, 250 mm Overall
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

RS Pro

Plier Types in Set

Combination Pliers, Cutters

Number of Pieces

2

Material

Steel

Overall Length

250 mm

Country of Origin

Turkey

Product details

RS Pro 2 Piece Insulated Plier Set

RS Pro 2 Piece Insulated plier set. Ideal for working up to 1000 V ac or 1500 V dc. Suitable for cutting soft and hard wire.

Features and Benefits

• Special tool steel
• Polished finish (electofilmed)
• DuoTech soft grip handles
• VDE Approved
• G10 - ISO 5745
• G12 – ISO 5749

Kit Contents

G10 Series Insulated Combination Pliers (VDE Approved) x 1
G12 Series Insulated Diagonal Cutter (VDE Approved) x 1

RS Pro 1000V Plier Set

You may be interested in