Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO 2 piece Steel Screw Extractor

RS Stock No.: 779-8830Brand: RS PRODistrelec Article No.: 30419736
brand-logo
View all in Screw Extractors

Technical Document

Specifications

Brand

RS Pro

Number of Pieces

2

Set Contents

No 5, 6.8 mm

Material

Steel

Distrelec Product Id

30419736

Country of Origin

China

Product details

2 Piece PC Screw Extractor

Professional range of 2 piece PC screw extractor sets complete with wallet.

Metric or Imperial sizes.
Screw extractors sandblasted or black & white finish.

Stock information temporarily unavailable.

BD 6.810

BD 6.810 1 Set (Exc. Vat)

BD 7.491

BD 7.491 1 Set (inc. VAT)

RS PRO 2 piece Steel Screw Extractor

BD 6.810

BD 6.810 1 Set (Exc. Vat)

BD 7.491

BD 7.491 1 Set (inc. VAT)

RS PRO 2 piece Steel Screw Extractor
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Number of Pieces

2

Set Contents

No 5, 6.8 mm

Material

Steel

Distrelec Product Id

30419736

Country of Origin

China

Product details

2 Piece PC Screw Extractor

Professional range of 2 piece PC screw extractor sets complete with wallet.

Metric or Imperial sizes.
Screw extractors sandblasted or black & white finish.