Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO 2-Port Punch Down Wiring Box, Cat5e, UTP

RS Stock No.: 340-9646Brand: RS PRO
brand-logo
View all in Ethernet Couplers

Technical Document

Specifications

Brand

RS Pro

Type

Wiring Box

Interface Type

Punch Down

LAN Category

Cat5e

Number of Ports

2

Shield Type

UTP

Wiring Configuration

Straight Through

Length

25mm

Width

25mm

Depth

45mm

Country of Origin

Taiwan, Province Of China

Product details

Category 5 In-Line Wiring Boxes

From RS Pro, this Category 5 wiring box provides secure in line cable connections still maintaining the integrity of the standard. It consists of PCB-mounted punch down blocks within a small plastic case and cable tie strain reliefs. Connections are clearly marked on the case allowing any wiring sequence to be followed. All models are highly reliable and excellent quality.

Features & Benefits

Available in unshielded (UTP) and shielded (STP) versions
Employing industry standard punch down terminations, use punch down tools stock no. 472-6740 or stock no. 470-128
Dimensions: L 45 mm W 25 mm H 25 mm
Black

You may be interested in
Stock information temporarily unavailable.

BD 3.047

BD 3.047 Each (Exc. Vat)

BD 3.352

BD 3.352 Each (inc. VAT)

RS PRO 2-Port Punch Down Wiring Box, Cat5e, UTP

BD 3.047

BD 3.047 Each (Exc. Vat)

BD 3.352

BD 3.352 Each (inc. VAT)

RS PRO 2-Port Punch Down Wiring Box, Cat5e, UTP
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 14BD 3.047
15 - 24BD 2.810
25+BD 2.712
You may be interested in

Technical Document

Specifications

Brand

RS Pro

Type

Wiring Box

Interface Type

Punch Down

LAN Category

Cat5e

Number of Ports

2

Shield Type

UTP

Wiring Configuration

Straight Through

Length

25mm

Width

25mm

Depth

45mm

Country of Origin

Taiwan, Province Of China

Product details

Category 5 In-Line Wiring Boxes

From RS Pro, this Category 5 wiring box provides secure in line cable connections still maintaining the integrity of the standard. It consists of PCB-mounted punch down blocks within a small plastic case and cable tie strain reliefs. Connections are clearly marked on the case allowing any wiring sequence to be followed. All models are highly reliable and excellent quality.

Features & Benefits

Available in unshielded (UTP) and shielded (STP) versions
Employing industry standard punch down terminations, use punch down tools stock no. 472-6740 or stock no. 470-128
Dimensions: L 45 mm W 25 mm H 25 mm
Black

You may be interested in