RS PRO 2 Port USB Network Adapter USB 2.0 USB A x 2 to IDC x 2

RS Stock No.: 294-9480Brand: RS PRO
brand-logo
View all in USB Network Adapters

Technical Document

Specifications

Brand

RS Pro

USB Standard

USB 2.0

Number Of Ports

2

Connector A

USB A x 2

Connector A Gender

Female

Connector B

IDC x 2

Connector B Gender

Female

Country of Origin

China

Product details

Pre-Assembled Blanking Plates

Assemblies which allow internal ports to be brought out to the expansion slots on the rear of your PC. The slots are offered in two configurations, PS/2: A 6pin mini DIN connector mounted on an expansion slot cover and terminated at the board end in an IDC connector. 2 x USB type A: 2 USB A connector assemblies connected to 2 separate IDC connectors. Twin USB type A: 2 USB A connector assemblies connected to a single IDC connector. Each assembly has a cable length of 200mm.

You may be interested in
RS PRO Cable, 200mm
P.O.A.Each (Exc. Vat)
Stock information temporarily unavailable.

BD 4.697

BD 4.697 Each (Exc. Vat)

BD 5.167

BD 5.167 Each (inc. VAT)

RS PRO 2 Port USB Network Adapter USB 2.0 USB A x 2 to IDC x 2

BD 4.697

BD 4.697 Each (Exc. Vat)

BD 5.167

BD 5.167 Each (inc. VAT)

RS PRO 2 Port USB Network Adapter USB 2.0 USB A x 2 to IDC x 2
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
RS PRO Cable, 200mm
P.O.A.Each (Exc. Vat)

Technical Document

Specifications

Brand

RS Pro

USB Standard

USB 2.0

Number Of Ports

2

Connector A

USB A x 2

Connector A Gender

Female

Connector B

IDC x 2

Connector B Gender

Female

Country of Origin

China

Product details

Pre-Assembled Blanking Plates

Assemblies which allow internal ports to be brought out to the expansion slots on the rear of your PC. The slots are offered in two configurations, PS/2: A 6pin mini DIN connector mounted on an expansion slot cover and terminated at the board end in an IDC connector. 2 x USB type A: 2 USB A connector assemblies connected to 2 separate IDC connectors. Twin USB type A: 2 USB A connector assemblies connected to a single IDC connector. Each assembly has a cable length of 200mm.

You may be interested in
RS PRO Cable, 200mm
P.O.A.Each (Exc. Vat)