RS PRO 2-position Key Switch Head, Maintained, 22.5mm Cutout

RS Stock No.: 238-3929Brand: RS PRO
brand-logo
View all in Key Switch Heads

Technical Document

Specifications

Brand

RS Pro

Cutout Diameter

22.5mm

Number of Positions

2

Switch Actuation

Maintained

IP Rating

IP65

Illuminated

No

Country of Origin

Italy

Stock information temporarily unavailable.

BD 15.218

BD 15.218 Each (Exc. Vat)

BD 16.740

BD 16.740 Each (inc. VAT)

RS PRO 2-position Key Switch Head, Maintained, 22.5mm Cutout

BD 15.218

BD 15.218 Each (Exc. Vat)

BD 16.740

BD 16.740 Each (inc. VAT)

RS PRO 2-position Key Switch Head, Maintained, 22.5mm Cutout
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Cutout Diameter

22.5mm

Number of Positions

2

Switch Actuation

Maintained

IP Rating

IP65

Illuminated

No

Country of Origin

Italy