RS PRO 2-position Key Switch Head, Spring Return, 22mm Cutout
RS Stock No.: 188-1150Brand: RS PRO

Technical Document
Specifications
Brand
RS ProCutout Diameter
22mm
Number of Positions
2
Switch Actuation
Spring Return
IP Rating
IP65
Angle of Throw
30°
Country of Origin
India
Stock information temporarily unavailable.
BD 6.550
BD 6.550 Each (Exc. Vat)
BD 7.205
BD 7.205 Each (inc. VAT)
RS PRO 2-position Key Switch Head, Spring Return, 22mm Cutout
1
BD 6.550
BD 6.550 Each (Exc. Vat)
BD 7.205
BD 7.205 Each (inc. VAT)
RS PRO 2-position Key Switch Head, Spring Return, 22mm Cutout
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProCutout Diameter
22mm
Number of Positions
2
Switch Actuation
Spring Return
IP Rating
IP65
Angle of Throw
30°
Country of Origin
India