Website Outage

Due to essential maintenance the website will be unavailable from 6am to 10am (Kingdom of Bahrain time) Saturday 10th May. We apologise for any inconvenience.

RS PRO 2 Position Selector Switch Head, 22.5mm Cutout, Blue Handle

RS Stock No.: 238-3913Brand: RS PRO
brand-logo
View all in Selector Switch Heads

Technical Document

Specifications

Brand

RS Pro

Actuator Colour

Blue

Illuminated

Yes

Number of Positions

2

Cutout Diameter

22.5mm

Actuator Type

Short Lever

Switch Actuation

Maintained

IP Rating

IP65

Country of Origin

Italy

Stock information temporarily unavailable.

BD 6.174

BD 6.174 Each (Exc. Vat)

BD 6.791

BD 6.791 Each (inc. VAT)

RS PRO 2 Position Selector Switch Head, 22.5mm Cutout, Blue Handle

BD 6.174

BD 6.174 Each (Exc. Vat)

BD 6.791

BD 6.791 Each (inc. VAT)

RS PRO 2 Position Selector Switch Head, 22.5mm Cutout, Blue Handle
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Actuator Colour

Blue

Illuminated

Yes

Number of Positions

2

Cutout Diameter

22.5mm

Actuator Type

Short Lever

Switch Actuation

Maintained

IP Rating

IP65

Country of Origin

Italy