Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO 2 Position Selector Switch Head, 22mm Cutout, Black Handle

RS Stock No.: 188-1146Brand: RS PRO
brand-logo
View all in Selector Switch Heads

Technical Document

Specifications

Brand

RS Pro

Actuator Colour

Black

Number of Positions

2

Cutout Diameter

22mm

Switch Actuation

Latching

IP Rating

IP65

Angle of Throw

30°

Country of Origin

India

Stock information temporarily unavailable.

BD 2.851

BD 2.851 Each (Exc. Vat)

BD 3.136

BD 3.136 Each (inc. VAT)

RS PRO 2 Position Selector Switch Head, 22mm Cutout, Black Handle

BD 2.851

BD 2.851 Each (Exc. Vat)

BD 3.136

BD 3.136 Each (inc. VAT)

RS PRO 2 Position Selector Switch Head, 22mm Cutout, Black Handle
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Actuator Colour

Black

Number of Positions

2

Cutout Diameter

22mm

Switch Actuation

Latching

IP Rating

IP65

Angle of Throw

30°

Country of Origin

India