Website Outage

Due to essential maintenance the website will be unavailable from 6am to 10am (Kingdom of Bahrain time) Saturday 10th May. We apologise for any inconvenience.

RS PRO 2 Position Selector Switch Head, 22mm Cutout, Green Handle

RS Stock No.: 188-1156Brand: RS PRO
brand-logo
View all in Selector Switch Heads

Technical Document

Specifications

Brand

RS Pro

Actuator Colour

Green

Illuminated

Yes

Number of Positions

2

Cutout Diameter

22mm

Switch Actuation

Latching

IP Rating

IP65

Angle of Throw

30°

Country of Origin

India

Stock information temporarily unavailable.

BD 3.880

BD 3.880 Each (Exc. Vat)

BD 4.268

BD 4.268 Each (inc. VAT)

RS PRO 2 Position Selector Switch Head, 22mm Cutout, Green Handle

BD 3.880

BD 3.880 Each (Exc. Vat)

BD 4.268

BD 4.268 Each (inc. VAT)

RS PRO 2 Position Selector Switch Head, 22mm Cutout, Green Handle
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Actuator Colour

Green

Illuminated

Yes

Number of Positions

2

Cutout Diameter

22mm

Switch Actuation

Latching

IP Rating

IP65

Angle of Throw

30°

Country of Origin

India