Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO 2 Shelf Metal Trolley, 1015 x 635mm, 250kg Load

RS Stock No.: 388-7096Brand: RS PRO
brand-logo
View all in Trolleys

Technical Document

Specifications

Brand

RS Pro

Type

Shelf

Load Capacity

250kg

Platform Dimensions

1015 x 635mm

Number of Levels

2

Wheel Features

2 Fixed/2 Swivel

Wheel Type

Rubber

Frame Material

Metal

Wheel Material

Rubber

Wheel Diameter

125mm

Overall Height

805mm

Platform Length

1015mm

Platform Width

635mm

Brakes

No

Country of Origin

China

Product details

RS Pro Workshop Two (388-7096) and Three (388-9991) Tier Service Trolleys

RS Pro utility workshop trolley carts which are used for general and multi-purpose workshop use. These trolleys are made from metal, fitted with shelves and have deep sides for the easy and safe transport of materials, equipment and components. These workshop trolleys are designed with built-in push and pull handles at one end. Swivel and fixed rubber wheels ensure the trolleys are easy to move and transport heavy loads.

Features and Benefits:

Workshop trolley
General purpose / multi-purpose
Made from metal
Fitted with shelves
Deep sided
Push and pull handle – on one side
Swivel and fixed rubber wheels
Grey enamel finish
Easy to use and move around
Various shelf options available
Shelves have 85mm deep sides

Shelf Options:

2 shelves – stock number 388-7096
Shelf heights: 150mm and 720mm
3 Shelves – stock number 388-9991
Shelf heights: 150mm, 435mm and 720mm

Wheels:

2 fixed, 2 swivel wheels
Manufactured from rubber, the diameter is 125 mm
Trolley Wheels have no brakes fitted

What is the kg load capacity?

250 kg

What are Trolley and Cart Brakes?

Brakes on trolleys are a device that is fitted to the wheels of a trolley that when applied will stop the trolley from moving. The brakes when fitted to a trolley are operated by a simple foot action that when applied locks the trolley wheels into position. Trolley brakes do add a secure element, especially when the trolley is used on an uneven or sloping surface or transporting heavy loads.
Trolleys are available with or without brakes. Ensure when selecting a trolley that it suits your requirements.

You may be interested in
Stock information temporarily unavailable.

BD 179.570

BD 179.570 Each (Exc. Vat)

BD 197.527

BD 197.527 Each (inc. VAT)

RS PRO 2 Shelf Metal Trolley, 1015 x 635mm, 250kg Load

BD 179.570

BD 179.570 Each (Exc. Vat)

BD 197.527

BD 197.527 Each (inc. VAT)

RS PRO 2 Shelf Metal Trolley, 1015 x 635mm, 250kg Load
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

RS Pro

Type

Shelf

Load Capacity

250kg

Platform Dimensions

1015 x 635mm

Number of Levels

2

Wheel Features

2 Fixed/2 Swivel

Wheel Type

Rubber

Frame Material

Metal

Wheel Material

Rubber

Wheel Diameter

125mm

Overall Height

805mm

Platform Length

1015mm

Platform Width

635mm

Brakes

No

Country of Origin

China

Product details

RS Pro Workshop Two (388-7096) and Three (388-9991) Tier Service Trolleys

RS Pro utility workshop trolley carts which are used for general and multi-purpose workshop use. These trolleys are made from metal, fitted with shelves and have deep sides for the easy and safe transport of materials, equipment and components. These workshop trolleys are designed with built-in push and pull handles at one end. Swivel and fixed rubber wheels ensure the trolleys are easy to move and transport heavy loads.

Features and Benefits:

Workshop trolley
General purpose / multi-purpose
Made from metal
Fitted with shelves
Deep sided
Push and pull handle – on one side
Swivel and fixed rubber wheels
Grey enamel finish
Easy to use and move around
Various shelf options available
Shelves have 85mm deep sides

Shelf Options:

2 shelves – stock number 388-7096
Shelf heights: 150mm and 720mm
3 Shelves – stock number 388-9991
Shelf heights: 150mm, 435mm and 720mm

Wheels:

2 fixed, 2 swivel wheels
Manufactured from rubber, the diameter is 125 mm
Trolley Wheels have no brakes fitted

What is the kg load capacity?

250 kg

What are Trolley and Cart Brakes?

Brakes on trolleys are a device that is fitted to the wheels of a trolley that when applied will stop the trolley from moving. The brakes when fitted to a trolley are operated by a simple foot action that when applied locks the trolley wheels into position. Trolley brakes do add a secure element, especially when the trolley is used on an uneven or sloping surface or transporting heavy loads.
Trolleys are available with or without brakes. Ensure when selecting a trolley that it suits your requirements.

You may be interested in