Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO 2 Shelf PE Trolley Trolley, 610 x 460 x 980mm, 150kg Load

RS Stock No.: 252-0632Brand: RS PRO
brand-logo
View all in Trolleys

Technical Document

Specifications

Brand

RS Pro

Type

Trolley

Load Capacity

150kg

Platform Dimensions

610 x 460 x 980mm

Number of Levels

2

Wheel Features

Swivel

Wheel Type

Castor

Folding

No

Frame Material

PE

Wheel Material

Steel

Wheel Diameter

100mm

Overall Height

980mm

Brakes

Yes

Country of Origin

United States

Stock information temporarily unavailable.

BD 314.984

BD 314.984 Each (Exc. Vat)

BD 346.482

BD 346.482 Each (inc. VAT)

RS PRO 2 Shelf PE Trolley Trolley, 610 x 460 x 980mm, 150kg Load

BD 314.984

BD 314.984 Each (Exc. Vat)

BD 346.482

BD 346.482 Each (inc. VAT)

RS PRO 2 Shelf PE Trolley Trolley, 610 x 460 x 980mm, 150kg Load
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Type

Trolley

Load Capacity

150kg

Platform Dimensions

610 x 460 x 980mm

Number of Levels

2

Wheel Features

Swivel

Wheel Type

Castor

Folding

No

Frame Material

PE

Wheel Material

Steel

Wheel Diameter

100mm

Overall Height

980mm

Brakes

Yes

Country of Origin

United States