Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO 2 Tread Aluminium Steps 0.44m Platform Height, Silver

RS Stock No.: 789-8508Brand: RS PRO
brand-logo
View all in Steps

Technical Document

Specifications

Brand

RS Pro

Number of Steps

2

Platform Height

0.44m

Material

Aluminium

Colour

Silver

Weight

6.5kg

Overall Height

0.85m

Country of Origin

China

Product details

Aluminium Folding Steps

Professional aluminium folding steps in a range of sizes that can also incline with the Easy Slope function.

Large serrated steps and high rail for safety
Can be easily moved without lifting
Incline can be changed
Only 120mm deep when folded on the range
GS approved

You may be interested in
Stock information temporarily unavailable.

BD 165.244

BD 165.244 Each (Exc. Vat)

BD 181.768

BD 181.768 Each (inc. VAT)

RS PRO 2 Tread Aluminium Steps 0.44m Platform Height, Silver

BD 165.244

BD 165.244 Each (Exc. Vat)

BD 181.768

BD 181.768 Each (inc. VAT)

RS PRO 2 Tread Aluminium Steps 0.44m Platform Height, Silver
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

RS Pro

Number of Steps

2

Platform Height

0.44m

Material

Aluminium

Colour

Silver

Weight

6.5kg

Overall Height

0.85m

Country of Origin

China

Product details

Aluminium Folding Steps

Professional aluminium folding steps in a range of sizes that can also incline with the Easy Slope function.

Large serrated steps and high rail for safety
Can be easily moved without lifting
Incline can be changed
Only 120mm deep when folded on the range
GS approved

You may be interested in