Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO 2 Way Battery Connector, 120A, 600 V

RS Stock No.: 175-6952Brand: RS PRO
brand-logo
View all in Battery Connectors

Technical Document

Specifications

Brand

RS Pro

Number Of Contacts

2

Body Orientation

Straight

Contact Material

Copper

Contact Plating

Silver

Current Rating

120A

Voltage Rating

600 V

Country of Origin

Taiwan, Province Of China

You may be interested in
Stock information temporarily unavailable.

BD 2.992

BD 1.496 Each (In a Bag of 2) (Exc. Vat)

BD 3.291

BD 1.646 Each (In a Bag of 2) (inc. VAT)

RS PRO 2 Way Battery Connector, 120A, 600 V

BD 2.992

BD 1.496 Each (In a Bag of 2) (Exc. Vat)

BD 3.291

BD 1.646 Each (In a Bag of 2) (inc. VAT)

RS PRO 2 Way Battery Connector, 120A, 600 V
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Bag
2 - 8BD 1.496BD 2.992
10 - 98BD 1.449BD 2.898
100 - 498BD 1.328BD 2.656
500+BD 1.202BD 2.404
You may be interested in

Technical Document

Specifications

Brand

RS Pro

Number Of Contacts

2

Body Orientation

Straight

Contact Material

Copper

Contact Plating

Silver

Current Rating

120A

Voltage Rating

600 V

Country of Origin

Taiwan, Province Of China

You may be interested in