RS PRO 2 Way Brush Plate
RS Stock No.: 878-1101Brand: RS PRO

Technical Document
Specifications
Brand
RS ProType
Brush Plate
Number Of Outlets
2
Number Of Ways
2
Length
86mm
Width
121mm
Depth
10mm
Country of Origin
China
Stock information temporarily unavailable.
BD 5.255
BD 5.255 Each (Exc. Vat)
BD 5.781
BD 5.781 Each (inc. VAT)
RS PRO 2 Way Brush Plate
1
BD 5.255
BD 5.255 Each (Exc. Vat)
BD 5.781
BD 5.781 Each (inc. VAT)
RS PRO 2 Way Brush Plate
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | BD 5.255 |
5 - 49 | BD 4.430 |
50+ | BD 4.240 |
Technical Document
Specifications
Brand
RS ProType
Brush Plate
Number Of Outlets
2
Number Of Ways
2
Length
86mm
Width
121mm
Depth
10mm
Country of Origin
China