Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO 2-Way Connector, Square Tube Connector, Strut Profile 25 mm

RS Stock No.: 274-1113Brand: RS PRO
brand-logo
View all in Connecting Components

Technical Document

Specifications

Brand

RS Pro

Connector Type

2-Way Connector

Fits Strut Profile

25 mm

Material

Polyimide

Structural Element Type

Square Tube

Product Family

RS Square Tube System

Fits Square Tube Profile

25mm

Product System

Versatile Construction System

Country of Origin

Germany

Stock information temporarily unavailable.

BD 8.310

BD 8.310 Each (Exc. Vat)

BD 9.141

BD 9.141 Each (inc. VAT)

RS PRO 2-Way Connector, Square Tube Connector, Strut Profile 25 mm

BD 8.310

BD 8.310 Each (Exc. Vat)

BD 9.141

BD 9.141 Each (inc. VAT)

RS PRO 2-Way Connector, Square Tube Connector, Strut Profile 25 mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Connector Type

2-Way Connector

Fits Strut Profile

25 mm

Material

Polyimide

Structural Element Type

Square Tube

Product Family

RS Square Tube System

Fits Square Tube Profile

25mm

Product System

Versatile Construction System

Country of Origin

Germany