RS PRO 2-Way DIN Rail Earth Block, 0.5 to 2.5mm², 26 → 12 AWG Wire, Screw
RS Stock No.: 878-7569Brand: RS PRO

Technical Document
Specifications
Brand
RS ProEarth Block Type
DIN Rail
Wire Size
26 → 12 AWG
Cable CSA
0.5 to 2.5mm²
Colour
Green/Yellow
Number Of Ways
2
Termination Method
Screw
Length
56.7mm
Width
46mm
Height
5.8mm
Country of Origin
Taiwan, Province Of China
You may be interested in
Weidmuller 2-Way WPE 2.5 Earth Terminal Block, 30 → 12 AWG Wire, Screw Down, Wemid Housing, ATEXBrand: Weidmüller
BD 1.621Each (In a Pack of 5) (Exc. Vat)
Stock information temporarily unavailable.
BD 4.098
BD 0.820 Each (In a Pack of 5) (Exc. Vat)
BD 4.508
BD 0.902 Each (In a Pack of 5) (inc. VAT)
RS PRO 2-Way DIN Rail Earth Block, 0.5 to 2.5mm², 26 → 12 AWG Wire, Screw
5
BD 4.098
BD 0.820 Each (In a Pack of 5) (Exc. Vat)
BD 4.508
BD 0.902 Each (In a Pack of 5) (inc. VAT)
RS PRO 2-Way DIN Rail Earth Block, 0.5 to 2.5mm², 26 → 12 AWG Wire, Screw
Stock information temporarily unavailable.
5
Stock information temporarily unavailable.
Please check again later.
You may be interested in
Weidmuller 2-Way WPE 2.5 Earth Terminal Block, 30 → 12 AWG Wire, Screw Down, Wemid Housing, ATEXBrand: Weidmüller
BD 1.621Each (In a Pack of 5) (Exc. Vat)
Technical Document
Specifications
Brand
RS ProEarth Block Type
DIN Rail
Wire Size
26 → 12 AWG
Cable CSA
0.5 to 2.5mm²
Colour
Green/Yellow
Number Of Ways
2
Termination Method
Screw
Length
56.7mm
Width
46mm
Height
5.8mm
Country of Origin
Taiwan, Province Of China
You may be interested in
Weidmuller 2-Way WPE 2.5 Earth Terminal Block, 30 → 12 AWG Wire, Screw Down, Wemid Housing, ATEXBrand: Weidmüller
BD 1.621Each (In a Pack of 5) (Exc. Vat)