Website Outage

Due to essential maintenance the website will be unavailable from 6am to 10am (Kingdom of Bahrain time) Saturday 10th May. We apologise for any inconvenience.

RS PRO 2 Way Female Feedthrough HDMI Connector

RS Stock No.: 124-6388Brand: RS PRODistrelec Article No.: 30403892
brand-logo
View all in HDMI Connectors

Technical Document

Specifications

Brand

RS Pro

Gender

Female

Number Of Contacts

2

Body Orientation

Straight

Termination Method

Plug-In

Housing Material

Nickel, Zinc

Series

CP

Distrelec Product Id

30403892

Country of Origin

Taiwan, Province Of China

Product details

RS Pro HDMI Feedthrough Connectors In XLR Shell

A range of RS Pro metal HDMI feedthrough connectors. The rugged HDMI A type connectors are housed in robust nickel plated zinc XLR shells with a universal 23.6 mm diameter panel cut out. The metal feed through connectors is suitable for front or rear panel mounting.

Features and Benefits

Rugged construction
Universal XLR panel cut out
No special tooling required
Front or back panel mounting

RS Pro HDMI

You may be interested in
Stock information temporarily unavailable.

BD 5.134

BD 5.134 Each (Exc. Vat)

BD 5.647

BD 5.647 Each (inc. VAT)

RS PRO 2 Way Female Feedthrough HDMI Connector

BD 5.134

BD 5.134 Each (Exc. Vat)

BD 5.647

BD 5.647 Each (inc. VAT)

RS PRO 2 Way Female Feedthrough HDMI Connector
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9BD 5.134
10 - 24BD 4.919
25 - 49BD 4.725
50+BD 4.531
You may be interested in

Technical Document

Specifications

Brand

RS Pro

Gender

Female

Number Of Contacts

2

Body Orientation

Straight

Termination Method

Plug-In

Housing Material

Nickel, Zinc

Series

CP

Distrelec Product Id

30403892

Country of Origin

Taiwan, Province Of China

Product details

RS Pro HDMI Feedthrough Connectors In XLR Shell

A range of RS Pro metal HDMI feedthrough connectors. The rugged HDMI A type connectors are housed in robust nickel plated zinc XLR shells with a universal 23.6 mm diameter panel cut out. The metal feed through connectors is suitable for front or rear panel mounting.

Features and Benefits

Rugged construction
Universal XLR panel cut out
No special tooling required
Front or back panel mounting

RS Pro HDMI

You may be interested in