Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO 2 x 115V ac, 2 x 115V ac Toroidal Transformer, 200VA

RS Stock No.: 117-6060Brand: RS PRO
brand-logo
View all in Toroidal Transformers

Technical Document

Specifications

Brand

RS Pro

Primary Voltage Rating

2 x 115V ac

Secondary Voltage Rating

2 x 115V ac

Power Rating

200VA

Dimensions

115 (Dia.) x 45mm

Minimum Operating Frequency

50Hz

Maximum Operating Frequency

60Hz

Mounting Type

Surface Mount

Termination Type

Termination Wire

Isolation Voltage

4kV ac

Maximum Temperature

+105°C

Country of Origin

Poland

You may be interested in
Stock information temporarily unavailable.

BD 51.660

BD 51.660 Each (Exc. Vat)

BD 56.826

BD 56.826 Each (inc. VAT)

RS PRO 2 x 115V ac, 2 x 115V ac Toroidal Transformer, 200VA

BD 51.660

BD 51.660 Each (Exc. Vat)

BD 56.826

BD 56.826 Each (inc. VAT)

RS PRO 2 x 115V ac, 2 x 115V ac Toroidal Transformer, 200VA
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9BD 51.660
10+BD 48.885
You may be interested in

Technical Document

Specifications

Brand

RS Pro

Primary Voltage Rating

2 x 115V ac

Secondary Voltage Rating

2 x 115V ac

Power Rating

200VA

Dimensions

115 (Dia.) x 45mm

Minimum Operating Frequency

50Hz

Maximum Operating Frequency

60Hz

Mounting Type

Surface Mount

Termination Type

Termination Wire

Isolation Voltage

4kV ac

Maximum Temperature

+105°C

Country of Origin

Poland

You may be interested in