RS PRO 2 x 115V ac, 2 x 18V Toroidal Transformer, 15VA

RS Stock No.: 124-3871Brand: RS PRO
brand-logo
View all in Toroidal Transformers

Technical Document

Specifications

Brand

RS Pro

Primary Voltage Rating

2 x 115V ac

Secondary Voltage Rating

2 x 18V

Power Rating

15VA

Secondary Current

417mA

Height

26.3mm

Weight

304g

Dimensions

60 x 60 x 26.3mm

Maximum Operating Frequency

50Hz

Mounting Type

Through Hole

Isolation Voltage

4kV

Maximum Temperature

+60°C

Country of Origin

India

Product details

RS Pro Toroidal PC Transformer 1.6VA- 25VA

RS Pro toroidal PC transformers are high efficiency and low profile being a small size and low weight. These Toroidal transformers have low iron loss and low induced noise. Dual 115 V primaries for parallel or series connections.

Features

Lower stray field
Reduced standby current
Test voltage primary- secondary 4.0 KV
Ease of mounting- M4 Centre bush
Ambient operating temperature: +60°C Max
Fully RoHS & REACH compliant

Encapsulated – Toroidal

Stock information temporarily unavailable.

BD 11.814

BD 11.814 Each (Exc. Vat)

BD 12.995

BD 12.995 Each (inc. VAT)

RS PRO 2 x 115V ac, 2 x 18V Toroidal Transformer, 15VA

BD 11.814

BD 11.814 Each (Exc. Vat)

BD 12.995

BD 12.995 Each (inc. VAT)

RS PRO 2 x 115V ac, 2 x 18V Toroidal Transformer, 15VA
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9BD 11.814
10 - 49BD 10.076
50 - 99BD 9.466
100+BD 9.031

Technical Document

Specifications

Brand

RS Pro

Primary Voltage Rating

2 x 115V ac

Secondary Voltage Rating

2 x 18V

Power Rating

15VA

Secondary Current

417mA

Height

26.3mm

Weight

304g

Dimensions

60 x 60 x 26.3mm

Maximum Operating Frequency

50Hz

Mounting Type

Through Hole

Isolation Voltage

4kV

Maximum Temperature

+60°C

Country of Origin

India

Product details

RS Pro Toroidal PC Transformer 1.6VA- 25VA

RS Pro toroidal PC transformers are high efficiency and low profile being a small size and low weight. These Toroidal transformers have low iron loss and low induced noise. Dual 115 V primaries for parallel or series connections.

Features

Lower stray field
Reduced standby current
Test voltage primary- secondary 4.0 KV
Ease of mounting- M4 Centre bush
Ambient operating temperature: +60°C Max
Fully RoHS & REACH compliant

Encapsulated – Toroidal