RS PRO 2 x 12V ac 2 Output PCB Mount PCB Transformer, 10VA

Technical Document
Specifications
Brand
RS ProSecondary Voltage Rating
2 x 12V ac
Power Rating
10VA
Primary Voltage Rating
230V ac
Number of Outputs
2
Length
51mm
Width
43mm
Depth
35mm
Dimensions
51 x 43 x 35mm
Weight
300g
Mounting Type
PCB Mount
Maximum Temperature
+130°C
Minimum Operating Frequency
50Hz
Maximum Operating Frequency
60Hz
Country of Origin
China
Product details
RS Pro PCB Standard Transformers
RS Pro PCB Standard transformers are low voltage mains transformers with a single 230 VAC 50/60Hz primary winding
These transformers have secondary windings suitable for series/ parallel connection to give a wide range of current options. They are 100% electric and flash tested. Double section bobbin, high efficiency and low temperature rise. These RS Pro transformers have low interwinding capacity and low radiated noise.
BD 12.996
BD 12.996 Each (Exc. Vat)
BD 14.296
BD 14.296 Each (inc. VAT)
1
BD 12.996
BD 12.996 Each (Exc. Vat)
BD 14.296
BD 14.296 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | BD 12.996 |
5 - 9 | BD 12.353 |
10 - 24 | BD 11.803 |
25+ | BD 11.242 |
Technical Document
Specifications
Brand
RS ProSecondary Voltage Rating
2 x 12V ac
Power Rating
10VA
Primary Voltage Rating
230V ac
Number of Outputs
2
Length
51mm
Width
43mm
Depth
35mm
Dimensions
51 x 43 x 35mm
Weight
300g
Mounting Type
PCB Mount
Maximum Temperature
+130°C
Minimum Operating Frequency
50Hz
Maximum Operating Frequency
60Hz
Country of Origin
China
Product details
RS Pro PCB Standard Transformers
RS Pro PCB Standard transformers are low voltage mains transformers with a single 230 VAC 50/60Hz primary winding
These transformers have secondary windings suitable for series/ parallel connection to give a wide range of current options. They are 100% electric and flash tested. Double section bobbin, high efficiency and low temperature rise. These RS Pro transformers have low interwinding capacity and low radiated noise.