RS PRO 2 x 700 μH 4 A Common Mode Choke 27mΩ 250V

RS Stock No.: 173-0109Brand: RS PRO
brand-logo
View all in Common Mode Chokes

Technical Document

Specifications

Brand

RS Pro

Inductance

2 x 700 μH

Test Frequency

10 kHz

DC Resistance

27mΩ

Maximum Current

4 A

Dimensions

17.5 x 17 x 12.5mm

Mounting Type

Through Hole

Voltage Rating

250V

Termination Style

Solder

Length

17.5mm

Depth

17mm

Height

12.5mm

Country of Origin

India

Product details

RS Pro Common Mode Chokes 2 x 0.7mH - 2 X 3.3mH

RS Pro Toroidal chokes are high quality and are an efficient means of filtering supply lines. The common mode chokes have in- phase signals of equal amplitude allowing equipment to meet stringent electrical radiation specifications. Wide frequency ranges can be filtered by using a high and low inductance Toroidal chokes in a series. Different mode signals can be attuned substantially when used together with input and output capacitors.

Applications

Data storage systems
Digital video camera
Industrial systems
Professional audio

Stock information temporarily unavailable.

BD 566.808

BD 1.864 Each (In a Box of 304) (Exc. Vat)

BD 623.489

BD 2.050 Each (In a Box of 304) (inc. VAT)

RS PRO 2 x 700 μH 4 A Common Mode Choke 27mΩ 250V

BD 566.808

BD 1.864 Each (In a Box of 304) (Exc. Vat)

BD 623.489

BD 2.050 Each (In a Box of 304) (inc. VAT)

RS PRO 2 x 700 μH 4 A Common Mode Choke 27mΩ 250V
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Inductance

2 x 700 μH

Test Frequency

10 kHz

DC Resistance

27mΩ

Maximum Current

4 A

Dimensions

17.5 x 17 x 12.5mm

Mounting Type

Through Hole

Voltage Rating

250V

Termination Style

Solder

Length

17.5mm

Depth

17mm

Height

12.5mm

Country of Origin

India

Product details

RS Pro Common Mode Chokes 2 x 0.7mH - 2 X 3.3mH

RS Pro Toroidal chokes are high quality and are an efficient means of filtering supply lines. The common mode chokes have in- phase signals of equal amplitude allowing equipment to meet stringent electrical radiation specifications. Wide frequency ranges can be filtered by using a high and low inductance Toroidal chokes in a series. Different mode signals can be attuned substantially when used together with input and output capacitors.

Applications

Data storage systems
Digital video camera
Industrial systems
Professional audio