RS PRO 20 → 38 W Integrated Led Batten Light, 220 → 240 VAC LED Batten , 1.73 m Long, IP20
RS Stock No.: 286-477Brand: RS PRO

Technical Document
Specifications
Brand
RS ProType
LED Batten
Batten Type
Single
Length
1.73 m
Luminosity
5130 lm
Width
60 mm
Depth
75 mm
Wattage
20 → 38 W
Lamp Type
Integrated LED
Voltage Rating
220 → 240 VAC
Anti-corrosive
No
IP Rating
IP20
Country of Origin
China
Stock information temporarily unavailable.
BD 53.834
BD 53.834 Each (Exc. Vat)
BD 59.217
BD 59.217 Each (inc. VAT)
RS PRO 20 → 38 W Integrated Led Batten Light, 220 → 240 VAC LED Batten , 1.73 m Long, IP20
1
BD 53.834
BD 53.834 Each (Exc. Vat)
BD 59.217
BD 59.217 Each (inc. VAT)
RS PRO 20 → 38 W Integrated Led Batten Light, 220 → 240 VAC LED Batten , 1.73 m Long, IP20
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProType
LED Batten
Batten Type
Single
Length
1.73 m
Luminosity
5130 lm
Width
60 mm
Depth
75 mm
Wattage
20 → 38 W
Lamp Type
Integrated LED
Voltage Rating
220 → 240 VAC
Anti-corrosive
No
IP Rating
IP20
Country of Origin
China