Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO 20 → 60W Lighting Transformer, 230 → 240V ac, 11.7V ac

RS Stock No.: 497-8317Brand: RS PRO
brand-logo
View all in Lighting Transformers

Technical Document

Specifications

Brand

RS Pro

Primary Voltage Rating

230 → 240V ac

Secondary Voltage Rating

11.7V ac

Power Rating

20 → 60W

Dimensions

150 x 42 x 32 mm

Length

150 mm

Width

42 mm

Depth

32 mm

Minimum Load Requirement

20W

Maximum Temperature

+50°C

Weight

130 g

Type

Electronic

Dimming

Dimming

Dimming Method

Trailing Edge

Minimum Operating Frequency

50Hz

Maximum Operating Frequency

60Hz

Product details

Dimmable Transformer

Low Voltage Lighting Transformers

Dimming Methods (where applicable):
Leading Edge:
The control device is either a thyristor or triac which blocks power until they are switched on by the control signal. At that point the current flows almost instantaneously and continues to flow until the end of the half cycle of the mains waveform. When the signal reaches zero, the device turns off and no more current is passed until it is triggered again. Turning the power on and off in this manner averages out creating a constant intensity level and by altering the precise trigger point over a period of time the lamp can be dimmed.

Trailing Edge:
Since this method of dimming uses transistor technology it is not limited to just switching, therefore current can be controlled gradually. Transistors can be programmed to pass current at the start of each half cycle, and gradually switch off later. This will control the full amount of power reaching the lamp without the side effects of a step increase in current.

You may be interested in
Stock information temporarily unavailable.

P.O.A.

RS PRO 20 → 60W Lighting Transformer, 230 → 240V ac, 11.7V ac

P.O.A.

RS PRO 20 → 60W Lighting Transformer, 230 → 240V ac, 11.7V ac
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

RS Pro

Primary Voltage Rating

230 → 240V ac

Secondary Voltage Rating

11.7V ac

Power Rating

20 → 60W

Dimensions

150 x 42 x 32 mm

Length

150 mm

Width

42 mm

Depth

32 mm

Minimum Load Requirement

20W

Maximum Temperature

+50°C

Weight

130 g

Type

Electronic

Dimming

Dimming

Dimming Method

Trailing Edge

Minimum Operating Frequency

50Hz

Maximum Operating Frequency

60Hz

Product details

Dimmable Transformer

Low Voltage Lighting Transformers

Dimming Methods (where applicable):
Leading Edge:
The control device is either a thyristor or triac which blocks power until they are switched on by the control signal. At that point the current flows almost instantaneously and continues to flow until the end of the half cycle of the mains waveform. When the signal reaches zero, the device turns off and no more current is passed until it is triggered again. Turning the power on and off in this manner averages out creating a constant intensity level and by altering the precise trigger point over a period of time the lamp can be dimmed.

Trailing Edge:
Since this method of dimming uses transistor technology it is not limited to just switching, therefore current can be controlled gradually. Transistors can be programmed to pass current at the start of each half cycle, and gradually switch off later. This will control the full amount of power reaching the lamp without the side effects of a step increase in current.

You may be interested in