Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO 2.0 POM Gear Rack, 250mm Long , 15.4mm Face Width

RS Stock No.: 182-7960Brand: RS PRO
brand-logo
View all in Gear Racks

Technical Document

Specifications

Brand

RS Pro

Module

2.0

Material

POM

Overall Length

250mm

Face Width

15.4mm

Pitch Centre Height

9mm

Country of Origin

Germany

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 12.852

BD 12.852 Each (Exc. Vat)

BD 14.137

BD 14.137 Each (inc. VAT)

RS PRO 2.0 POM Gear Rack, 250mm Long , 15.4mm Face Width

BD 12.852

BD 12.852 Each (Exc. Vat)

BD 14.137

BD 14.137 Each (inc. VAT)

RS PRO 2.0 POM Gear Rack, 250mm Long , 15.4mm Face Width
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4BD 12.852
5 - 9BD 12.595
10+BD 12.469

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

RS Pro

Module

2.0

Material

POM

Overall Length

250mm

Face Width

15.4mm

Pitch Centre Height

9mm

Country of Origin

Germany

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more