Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO 2.0 Steel Gear Rack, 1000mm Long , 20mm Face Width

RS Stock No.: 182-7861Brand: RS PRO
brand-logo
View all in Gear Racks

Technical Document

Specifications

Brand

RS Pro

Module

2.0

Material

Steel

Overall Length

1000mm

Face Width

20mm

Pitch Centre Height

18mm

Country of Origin

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 48.279

BD 48.279 Each (Exc. Vat)

BD 53.107

BD 53.107 Each (inc. VAT)

RS PRO 2.0 Steel Gear Rack, 1000mm Long , 20mm Face Width

BD 48.279

BD 48.279 Each (Exc. Vat)

BD 53.107

BD 53.107 Each (inc. VAT)

RS PRO 2.0 Steel Gear Rack, 1000mm Long , 20mm Face Width
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4BD 48.279
5 - 9BD 48.122
10+BD 47.927

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

RS Pro

Module

2.0

Material

Steel

Overall Length

1000mm

Face Width

20mm

Pitch Centre Height

18mm

Country of Origin

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more