RS PRO 20 Tooth Pilot Sprocket 08B-1 Chain Type

Technical Document
Specifications
Brand
RS ProNumber Of Teeth
20
To Fit British Standard Chain Type
08B-1
Bore Type
Pilot
Maximum Bore Diameter
12mm
Pitch Diameter
81.19mm
Material
Steel
Sprocket Width
35mm
Country of Origin
China
Product details
British Standard Pilot Bored Sprockets
Manufactured to BS228/13 from steel
Easily re-bored as required
BD 12.320
BD 12.320 Each (Exc. Vat)
BD 13.552
BD 13.552 Each (inc. VAT)
1
BD 12.320
BD 12.320 Each (Exc. Vat)
BD 13.552
BD 13.552 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 4 | BD 12.320 |
5 - 9 | BD 12.276 |
10 - 24 | BD 12.238 |
25+ | BD 12.177 |
Technical Document
Specifications
Brand
RS ProNumber Of Teeth
20
To Fit British Standard Chain Type
08B-1
Bore Type
Pilot
Maximum Bore Diameter
12mm
Pitch Diameter
81.19mm
Material
Steel
Sprocket Width
35mm
Country of Origin
China
Product details
British Standard Pilot Bored Sprockets
Manufactured to BS228/13 from steel
Easily re-bored as required