RS PRO 200mA F Glass Cartridge Fuse, 5 x 20mm
RS Stock No.: 563-479Brand: RS PRO

Technical Document
Specifications
Brand
RS ProCurrent Rating
200mA
Fuse Size
5 x 20mm
Fuse Speed
F
Voltage Rating
250V ac
Body Material
Glass
UL Class
E82636
Country of Origin
Taiwan, Province Of China
You may be interested in
RS PRO Cartridge FuseBrand: RS PRO
P.O.A.Each (In a Pack of 10) (Exc. Vat)
Stock information temporarily unavailable.
BD 1.650
BD 0.165 Each (In a Pack of 10) (Exc. Vat)
BD 1.815
BD 0.181 Each (In a Pack of 10) (inc. VAT)
RS PRO 200mA F Glass Cartridge Fuse, 5 x 20mm
10
BD 1.650
BD 0.165 Each (In a Pack of 10) (Exc. Vat)
BD 1.815
BD 0.181 Each (In a Pack of 10) (inc. VAT)
RS PRO 200mA F Glass Cartridge Fuse, 5 x 20mm
Stock information temporarily unavailable.
10
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price | Per Pack |
---|---|---|
10 - 90 | BD 0.165 | BD 1.650 |
100 - 190 | BD 0.160 | BD 1.595 |
200 - 490 | BD 0.148 | BD 1.485 |
500+ | BD 0.143 | BD 1.430 |
You may be interested in
RS PRO Cartridge FuseBrand: RS PRO
P.O.A.Each (In a Pack of 10) (Exc. Vat)
Technical Document
Specifications
Brand
RS ProCurrent Rating
200mA
Fuse Size
5 x 20mm
Fuse Speed
F
Voltage Rating
250V ac
Body Material
Glass
UL Class
E82636
Country of Origin
Taiwan, Province Of China
You may be interested in
RS PRO Cartridge FuseBrand: RS PRO
P.O.A.Each (In a Pack of 10) (Exc. Vat)