Technical Document
Specifications
Brand
RS ProCaliper Type
Digital
Capacity
200mm, 8in
Imperial or Metric
Imperial, Metric
Display Type
Digital
Accuracy
0.03 mm
Resolution
0.0005 in, 0.01 mm
Distrelec Product Id
30391572
Country of Origin
China
P.O.A.
Calibration type
No Calibration
1
P.O.A.
Calibration type
No Calibration
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProCaliper Type
Digital
Capacity
200mm, 8in
Imperial or Metric
Imperial, Metric
Display Type
Digital
Accuracy
0.03 mm
Resolution
0.0005 in, 0.01 mm
Distrelec Product Id
30391572
Country of Origin
China