Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO 200mm, Bastard Engineers File Set With Soft-Grip Handle

RS Stock No.: 161-1464Brand: RS PRO
brand-logo
View all in Files

Technical Document

Specifications

Brand

RS Pro

File Type

Engineers File Set

Cut Type

Bastard

Length

200mm

Number of Pieces

5

Handle Included

Yes

Country of Origin

Turkey

Product details

RS Pro 5 Piece File Set, Bastard Cut

RS Pro 5 piece file set. A well thought out set consisting of the most popular size and shape files that an engineer will use. These RS Pro files are sharp, durable and offer quality, making an ideal addition to any tool box.

Features and Benefits

• High carbon content steel
• Soft grip handle
• Combination B-Bastard Cut
• 8in files
• Perfect for continuous usage

Content

• 8in Flat
• 8in Half Round
• 8in Round
• 8in Square
• 8in Three Square

You may be interested in
Stock information temporarily unavailable.

BD 23.620

BD 23.620 1 Set (Exc. Vat)

BD 25.982

BD 25.982 1 Set (inc. VAT)

RS PRO 200mm, Bastard Engineers File Set With Soft-Grip Handle

BD 23.620

BD 23.620 1 Set (Exc. Vat)

BD 25.982

BD 25.982 1 Set (inc. VAT)

RS PRO 200mm, Bastard Engineers File Set With Soft-Grip Handle
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

RS Pro

File Type

Engineers File Set

Cut Type

Bastard

Length

200mm

Number of Pieces

5

Handle Included

Yes

Country of Origin

Turkey

Product details

RS Pro 5 Piece File Set, Bastard Cut

RS Pro 5 piece file set. A well thought out set consisting of the most popular size and shape files that an engineer will use. These RS Pro files are sharp, durable and offer quality, making an ideal addition to any tool box.

Features and Benefits

• High carbon content steel
• Soft grip handle
• Combination B-Bastard Cut
• 8in files
• Perfect for continuous usage

Content

• 8in Flat
• 8in Half Round
• 8in Round
• 8in Square
• 8in Three Square

You may be interested in