RS PRO 200VA 2 Output Chassis Mounting Transformer, 12V ac, IEC 61558-2-6

RS Stock No.: 503-950Brand: RS PRO
brand-logo

Technical Document

Specifications

Brand

RS Pro

Primary Voltage Rating

230V ac

Secondary Voltage Rating

12V ac

Power Rating

200VA

Number of Outputs

2

Mounting Type

Chassis

Primary Winding Resistance

7.2Ω

Efficiency

90%

Length

100mm

Width

92mm

Depth

82mm

Dimensions

100 x 92 x 82mm

Fixing Hole Diameter

5.5 x 8.5mm

Weight

2.8kg

Minimum Operating Frequency

50Hz

Standards Met

IEC 61558-2-6

Maximum Operating Frequency

60Hz

Minimum Temperature

-30°C

Maximum Temperature

(Ambient) 70°C

Country of Origin

Poland

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 60.066

BD 60.066 Each (Exc. Vat)

BD 66.073

BD 66.073 Each (inc. VAT)

RS PRO 200VA 2 Output Chassis Mounting Transformer, 12V ac, IEC 61558-2-6

BD 60.066

BD 60.066 Each (Exc. Vat)

BD 66.073

BD 66.073 Each (inc. VAT)

RS PRO 200VA 2 Output Chassis Mounting Transformer, 12V ac, IEC 61558-2-6
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 9BD 60.066
10+BD 57.998

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

RS Pro

Primary Voltage Rating

230V ac

Secondary Voltage Rating

12V ac

Power Rating

200VA

Number of Outputs

2

Mounting Type

Chassis

Primary Winding Resistance

7.2Ω

Efficiency

90%

Length

100mm

Width

92mm

Depth

82mm

Dimensions

100 x 92 x 82mm

Fixing Hole Diameter

5.5 x 8.5mm

Weight

2.8kg

Minimum Operating Frequency

50Hz

Standards Met

IEC 61558-2-6

Maximum Operating Frequency

60Hz

Minimum Temperature

-30°C

Maximum Temperature

(Ambient) 70°C

Country of Origin

Poland

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more