RS PRO 2032 Battery Battery Holder, Leaf Spring Contact

Technical Document
Specifications
Brand
RS ProFor Battery Size
2032 Battery
Number of Cells
1
Mount
Through Hole
Type
Battery Holder
Maximum Cell Diameter
20mm
Dimensions
27.8 x 7.2mm
Terminal Contact Type
Leaf Spring
Body Material
PA66
Terminal Contact Material
Brass
BD 7.700
BD 0.154 Each (In a Tray of 50) (Exc. Vat)
BD 8.470
BD 0.169 Each (In a Tray of 50) (inc. VAT)
50
BD 7.700
BD 0.154 Each (In a Tray of 50) (Exc. Vat)
BD 8.470
BD 0.169 Each (In a Tray of 50) (inc. VAT)
50
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProFor Battery Size
2032 Battery
Number of Cells
1
Mount
Through Hole
Type
Battery Holder
Maximum Cell Diameter
20mm
Dimensions
27.8 x 7.2mm
Terminal Contact Type
Leaf Spring
Body Material
PA66
Terminal Contact Material
Brass