RS PRO 20A Rail Mount Fuse Holder for A1 Fuse, 660V ac

Technical Document
Specifications
Brand
RS ProFuse Holder Type
Rail Mount
Fuse Size
A1
Current Rating
20A
Voltage Rating
660V ac
Rail Type
DIN 35 mm
Compatible Fuse Sizes
A1
Country of Origin
United Kingdom
Product details
Bolt-in Range Fuseholders
From Lawson Fuses, this range of Bolt-in British Standard fuseholders are designed to accommodate bolted tag fuse-links to BS88: Part 2. The bolt-in fuseholders are compatible with a DIN rail mounting adaptor (sold separately) for versatile mounting options.
Features and Benefits:
• Silver plated double base and carrier contacts provide low temperature performance
• Cable terminal pressure clamp for positive connection
• ASTA Certified
BD 23.068
BD 23.068 Each (Exc. Vat)
BD 25.375
BD 25.375 Each (inc. VAT)
1
BD 23.068
BD 23.068 Each (Exc. Vat)
BD 25.375
BD 25.375 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProFuse Holder Type
Rail Mount
Fuse Size
A1
Current Rating
20A
Voltage Rating
660V ac
Rail Type
DIN 35 mm
Compatible Fuse Sizes
A1
Country of Origin
United Kingdom
Product details
Bolt-in Range Fuseholders
From Lawson Fuses, this range of Bolt-in British Standard fuseholders are designed to accommodate bolted tag fuse-links to BS88: Part 2. The bolt-in fuseholders are compatible with a DIN rail mounting adaptor (sold separately) for versatile mounting options.
Features and Benefits:
• Silver plated double base and carrier contacts provide low temperature performance
• Cable terminal pressure clamp for positive connection
• ASTA Certified