Website Outage

Due to essential maintenance the website will be unavailable from 6am to 10am (Kingdom of Bahrain time) Saturday 10th May. We apologise for any inconvenience.

RS PRO 20A Rail Mount Fuse Holder for E1 Fuse, 240V ac

RS Stock No.: 227-1434Brand: RS PRO
brand-logo
View all in Fuse Holders

Technical Document

Specifications

Brand

RS Pro

Fuse Holder Type

Rail Mount

Fuse Size

E1

Current Rating

20A

Voltage Rating

240V ac

Rail Type

DIN 35 mm

Compatible Fuse Sizes

E1

Country of Origin

United Kingdom

Product details

Clipfit Range

Fully shrouded base contacts comply with IEE Wiring Regulations and are captively hinged to prevent inadvertent detachment during installation
DIN rail mount, front connection

You may be interested in
Stock information temporarily unavailable.

BD 5.098

BD 5.098 Each (Exc. Vat)

BD 5.608

BD 5.608 Each (inc. VAT)

RS PRO 20A Rail Mount Fuse Holder for E1 Fuse, 240V ac

BD 5.098

BD 5.098 Each (Exc. Vat)

BD 5.608

BD 5.608 Each (inc. VAT)

RS PRO 20A Rail Mount Fuse Holder for E1 Fuse, 240V ac
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9BD 5.098
10 - 49BD 4.935
50 - 99BD 4.573
100+BD 4.473
You may be interested in

Technical Document

Specifications

Brand

RS Pro

Fuse Holder Type

Rail Mount

Fuse Size

E1

Current Rating

20A

Voltage Rating

240V ac

Rail Type

DIN 35 mm

Compatible Fuse Sizes

E1

Country of Origin

United Kingdom

Product details

Clipfit Range

Fully shrouded base contacts comply with IEE Wiring Regulations and are captively hinged to prevent inadvertent detachment during installation
DIN rail mount, front connection

You may be interested in