RS PRO 20A Solid Link for A1 Fuses

Technical Document
Specifications
Brand
RS ProFuse Type
A1
Current Rating
20A
Diameter
13.9mm
Width
11.1mm
Length
55.6mm
Fixing Centres
44.5mm
Country of Origin
United Kingdom
Product details
Solid Links
For converting fuse switches to circuit isolators, neutral links and shorting links
Warning
Where a fuseholder is designed for fitting with a solid link. it should be suitably labelled or colour coded.

BD 7.755
BD 1.551 Each (In a Pack of 5) (Exc. Vat)
BD 8.531
BD 1.706 Each (In a Pack of 5) (inc. VAT)
5
BD 7.755
BD 1.551 Each (In a Pack of 5) (Exc. Vat)
BD 8.531
BD 1.706 Each (In a Pack of 5) (inc. VAT)
5
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Pack |
---|---|---|
5 - 120 | BD 1.551 | BD 7.755 |
125 - 245 | BD 1.458 | BD 7.288 |
250 - 495 | BD 1.342 | BD 6.710 |
500+ | BD 1.238 | BD 6.188 |

Technical Document
Specifications
Brand
RS ProFuse Type
A1
Current Rating
20A
Diameter
13.9mm
Width
11.1mm
Length
55.6mm
Fixing Centres
44.5mm
Country of Origin
United Kingdom
Product details
Solid Links
For converting fuse switches to circuit isolators, neutral links and shorting links
Warning
Where a fuseholder is designed for fitting with a solid link. it should be suitably labelled or colour coded.
