RS PRO 20A Yellow Blade Car Fuse, 32V dc

RS Stock No.: 563-560Brand: RS PRODistrelec Article No.: 30424569
brand-logo
View all in Car Fuses

Technical Document

Specifications

Brand

RS Pro

Current Rating

20A

Fuse Type

Blade

Blade Size

Mini

Voltage Rating

32V dc

Colour

Yellow

Width

3.8mm

Height

16.5mm

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+125°C

Operating Temperature Range

-55 → +125 °C

Distrelec Product Id

30424569

Country of Origin

Taiwan, Province Of China

Product details

RS PRO Mini-Blade Automotive Fuses

These Blade Automotive Fuses from our own RS PRO brand offer efficient protection for wires and electrical equipment in vehicles. Their miniature design utilizes less space, and their ability to cope with high temperatures in adverse environments makes these fuses perfect choice for protection.

Features and Benefits

• Terminal: Ag plated zinc alloy
• Housing material: PA66
• Excellent withstand capacity for thermal and mechanical shock
• Transparent body
•Available in range of colours

RS PRO

RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; they’re only given the RS PRO Seal of Approval if we’re confident of their exceptional quality, which means you can be confident too.

You may be interested in
Littelfuse 20A Yellow Blade Car Fuse, 32V dc
P.O.A.Each (In a Pack of 10) (Exc. Vat)
RS PRO Car Fuse
P.O.A.Each (In a Pack of 10) (Exc. Vat)
Littelfuse 20A Yellow Blade Car Fuse, 32V dc
BD 0.176Each (In a Pack of 10) (Exc. Vat)
Stock information temporarily unavailable.

BD 3.465

BD 0.346 Each (In a Pack of 10) (Exc. Vat)

BD 3.811

BD 0.381 Each (In a Pack of 10) (inc. VAT)

RS PRO 20A Yellow Blade Car Fuse, 32V dc

BD 3.465

BD 0.346 Each (In a Pack of 10) (Exc. Vat)

BD 3.811

BD 0.381 Each (In a Pack of 10) (inc. VAT)

RS PRO 20A Yellow Blade Car Fuse, 32V dc
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit pricePer Pack
10 - 90BD 0.346BD 3.465
100 - 490BD 0.324BD 3.245
500 - 1490BD 0.308BD 3.080
1500+BD 0.286BD 2.860
You may be interested in
Littelfuse 20A Yellow Blade Car Fuse, 32V dc
P.O.A.Each (In a Pack of 10) (Exc. Vat)
RS PRO Car Fuse
P.O.A.Each (In a Pack of 10) (Exc. Vat)
Littelfuse 20A Yellow Blade Car Fuse, 32V dc
BD 0.176Each (In a Pack of 10) (Exc. Vat)

Technical Document

Specifications

Brand

RS Pro

Current Rating

20A

Fuse Type

Blade

Blade Size

Mini

Voltage Rating

32V dc

Colour

Yellow

Width

3.8mm

Height

16.5mm

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+125°C

Operating Temperature Range

-55 → +125 °C

Distrelec Product Id

30424569

Country of Origin

Taiwan, Province Of China

Product details

RS PRO Mini-Blade Automotive Fuses

These Blade Automotive Fuses from our own RS PRO brand offer efficient protection for wires and electrical equipment in vehicles. Their miniature design utilizes less space, and their ability to cope with high temperatures in adverse environments makes these fuses perfect choice for protection.

Features and Benefits

• Terminal: Ag plated zinc alloy
• Housing material: PA66
• Excellent withstand capacity for thermal and mechanical shock
• Transparent body
•Available in range of colours

RS PRO

RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; they’re only given the RS PRO Seal of Approval if we’re confident of their exceptional quality, which means you can be confident too.

You may be interested in
Littelfuse 20A Yellow Blade Car Fuse, 32V dc
P.O.A.Each (In a Pack of 10) (Exc. Vat)
RS PRO Car Fuse
P.O.A.Each (In a Pack of 10) (Exc. Vat)
Littelfuse 20A Yellow Blade Car Fuse, 32V dc
BD 0.176Each (In a Pack of 10) (Exc. Vat)