Website Outage

Due to essential maintenance the website will be unavailable from 6am to 10am (Kingdom of Bahrain time) Saturday 10th May. We apologise for any inconvenience.

RS PRO 20kΩ, 1206 (3216M) Thin Film Resistor 0.1% 2W

RS Stock No.: 243-0523PBrand: RS PRO
brand-logo
View all in Surface Mount Resistors

Technical Document

Specifications

Brand

RS Pro

Resistance

20kΩ

Technology

Thin Film

Package/Case

1206 (3216M)

Tolerance

0.1%

Power Rating

2W

Temperature Coefficient

±50 → 200ppm/°C

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+155°C

Country of Origin

Taiwan, Province Of China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

P.O.A.

Each (Supplied on a Reel) (Exc. Vat)

RS PRO 20kΩ, 1206 (3216M) Thin Film Resistor 0.1% 2W
Select packaging type

P.O.A.

Each (Supplied on a Reel) (Exc. Vat)

RS PRO 20kΩ, 1206 (3216M) Thin Film Resistor 0.1% 2W
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

RS Pro

Resistance

20kΩ

Technology

Thin Film

Package/Case

1206 (3216M)

Tolerance

0.1%

Power Rating

2W

Temperature Coefficient

±50 → 200ppm/°C

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+155°C

Country of Origin

Taiwan, Province Of China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more