Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO 20m 1 Socket Type F - German Schuko Extension Lead, 250 V

RS Stock No.: 913-9150Brand: RS PRO
brand-logo

Technical Document

Specifications

Brand

RS Pro

Product Type

Extension Lead

Cable Length

20m

Number of Sockets

1

Socket Type

Type F - German Schuko

Corded

Yes

Voltage Rating

250 V

Current Rating Unwound

16A

Sheath Material

Rubber

Colour

Black

Power Indicator

Yes

Country of Origin

China

Product details

Power Distribution

You may be interested in
Stock information temporarily unavailable.

BD 33.539

BD 33.539 Each (Exc. Vat)

BD 36.893

BD 36.893 Each (inc. VAT)

RS PRO 20m 1 Socket Type F - German Schuko Extension Lead, 250 V

BD 33.539

BD 33.539 Each (Exc. Vat)

BD 36.893

BD 36.893 Each (inc. VAT)

RS PRO 20m 1 Socket Type F - German Schuko Extension Lead, 250 V
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

RS Pro

Product Type

Extension Lead

Cable Length

20m

Number of Sockets

1

Socket Type

Type F - German Schuko

Corded

Yes

Voltage Rating

250 V

Current Rating Unwound

16A

Sheath Material

Rubber

Colour

Black

Power Indicator

Yes

Country of Origin

China

Product details

Power Distribution

You may be interested in