RS PRO 20MHz TCXO Oscillator, HCMOS, TTL ±0.028ppm

Technical Document
Specifications
Brand
RS ProOscillator Type
TCXO
Output Frequency
20MHz
Frequency Stability
±0.028ppm
Load Capacitance
15pF
Output Level
HCMOS, TTL
Maximum Supply Voltage
3.3V
Dimensions
7 x 5 x 2mm
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
85°C
Height
2mm
Country of Origin
China
Product details
RS Pro TP TXCO Oscillators, 7mm x 5mm
From RS Pro, this range of surface mount TCXOs (Temperature Compensated Crystal Oscillators) features a compact design. With an operating temperature range of -40°C to +85°C, these TCXOs offer temperature stability of ±0.28 ppm.
BD 0.877
BD 0.877 Each (Exc. Vat)
BD 0.965
BD 0.965 Each (inc. VAT)
1
BD 0.877
BD 0.877 Each (Exc. Vat)
BD 0.965
BD 0.965 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProOscillator Type
TCXO
Output Frequency
20MHz
Frequency Stability
±0.028ppm
Load Capacitance
15pF
Output Level
HCMOS, TTL
Maximum Supply Voltage
3.3V
Dimensions
7 x 5 x 2mm
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
85°C
Height
2mm
Country of Origin
China
Product details
RS Pro TP TXCO Oscillators, 7mm x 5mm
From RS Pro, this range of surface mount TCXOs (Temperature Compensated Crystal Oscillators) features a compact design. With an operating temperature range of -40°C to +85°C, these TCXOs offer temperature stability of ±0.28 ppm.