RS PRO 20mm Black Potentiometer Knob for 6mm Shaft Splined

Technical Document
Specifications
Brand
RS ProShaft Size
6mm
Shaft Type
Circular
Knob Diameter
20mm
Knob Height
17mm
Body Colour
Black
Indicator Colour
White
For Use With
Potentiometer
Material
Aluminium
Knob Type
Push-On
Country of Origin
United Kingdom
Product details
RS Aluminium push on control knobs
Suitable for 6mm diametersplined shafts
Index white line on black body or black dot on silver body
BD 2.024
BD 2.024 Each (Exc. Vat)
BD 2.226
BD 2.226 Each (inc. VAT)
1
BD 2.024
BD 2.024 Each (Exc. Vat)
BD 2.226
BD 2.226 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 9 | BD 2.024 |
10 - 24 | BD 1.958 |
25 - 49 | BD 1.826 |
50+ | BD 1.760 |
Technical Document
Specifications
Brand
RS ProShaft Size
6mm
Shaft Type
Circular
Knob Diameter
20mm
Knob Height
17mm
Body Colour
Black
Indicator Colour
White
For Use With
Potentiometer
Material
Aluminium
Knob Type
Push-On
Country of Origin
United Kingdom
Product details
RS Aluminium push on control knobs
Suitable for 6mm diametersplined shafts
Index white line on black body or black dot on silver body