Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO 20U-Rack Server Cabinet, Medium Cabinet, 945 x 553 x 600mm

RS Stock No.: 265-8268Brand: RS PRO
brand-logo
View all in Server Cabinets

Technical Document

Specifications

Brand

RS Pro

Rack Units

20U

Cabinet Size

Medium

Mounting Type

Floor Standing

External Height

945 mm

External Width

553 mm

External Dimensions

945 x 553 x 600mm

Special Features

Slim Design

Colour

Grey

External Case Material

Steel

Country of Origin

China

Stock information temporarily unavailable.

BD 451.974

BD 451.974 Each (Exc. Vat)

BD 497.171

BD 497.171 Each (inc. VAT)

RS PRO 20U-Rack Server Cabinet, Medium Cabinet, 945 x 553 x 600mm

BD 451.974

BD 451.974 Each (Exc. Vat)

BD 497.171

BD 497.171 Each (inc. VAT)

RS PRO 20U-Rack Server Cabinet, Medium Cabinet, 945 x 553 x 600mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Rack Units

20U

Cabinet Size

Medium

Mounting Type

Floor Standing

External Height

945 mm

External Width

553 mm

External Dimensions

945 x 553 x 600mm

Special Features

Slim Design

Colour

Grey

External Case Material

Steel

Country of Origin

China