Technical Document
Specifications
Brand
RS ProAdapter Type
Plug-In Adapter
Plug Type
Type C
Output Voltage
24V ac
Input Voltage
230 V ac, 240V ac
Output Current
800mA
Maximum Temperature
+40°C
Output Connector
2.1 x 5.5 x 12 mm Centre Positive
Input Connector
EU Plug
Number of Outputs
1
Power Rating
20W
Cable Length
1.8m
Medical Approved
No
MTBF
50k
Width
60mm
Type
AC/AC Adapter
Depth
51mm
Minimum Temperature
-20°C
Energy Efficiency Level
VI
Load Regulation
±5%
Length
89mm
Distrelec Product Id
30402671
Country of Origin
China
BD 10.994
BD 10.994 Each (Exc. Vat)
BD 12.093
BD 12.093 Each (inc. VAT)
1
BD 10.994
BD 10.994 Each (Exc. Vat)
BD 12.093
BD 12.093 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 4 | BD 10.994 |
5 - 9 | BD 10.874 |
10 - 24 | BD 10.736 |
25+ | BD 10.598 |
Technical Document
Specifications
Brand
RS ProAdapter Type
Plug-In Adapter
Plug Type
Type C
Output Voltage
24V ac
Input Voltage
230 V ac, 240V ac
Output Current
800mA
Maximum Temperature
+40°C
Output Connector
2.1 x 5.5 x 12 mm Centre Positive
Input Connector
EU Plug
Number of Outputs
1
Power Rating
20W
Cable Length
1.8m
Medical Approved
No
MTBF
50k
Width
60mm
Type
AC/AC Adapter
Depth
51mm
Minimum Temperature
-20°C
Energy Efficiency Level
VI
Load Regulation
±5%
Length
89mm
Distrelec Product Id
30402671
Country of Origin
China