RS PRO 20W Plug-In AC/DC Adapter 5V dc Output, 0 → 4A Output

RS Stock No.: 175-3270Brand: RS PRO
brand-logo
View all in AC/DC Adapters

Technical Document

Specifications

Brand

RS Pro

Adapter Type

Plug-In Adapter

Output Voltage

5V dc

Input Voltage

90 → 264V ac

Output Current

0 → 4A

Maximum Temperature

+40°C

Number of Outputs

1

Power Rating

20W

Cable Length

1530mm

Efficiency

83.08%

Series

C14

Energy Efficiency Level

VI

Load Regulation

±5%

Length

80.6mm

Line Regulation Range

±5%

Width

50mm

Depth

31mm

Minimum Temperature

0°C

Country of Origin

China

Stock information temporarily unavailable.

BD 13.519

BD 13.519 Each (Exc. Vat)

BD 14.871

BD 14.871 Each (inc. VAT)

RS PRO 20W Plug-In AC/DC Adapter 5V dc Output, 0 → 4A Output

BD 13.519

BD 13.519 Each (Exc. Vat)

BD 14.871

BD 14.871 Each (inc. VAT)

RS PRO 20W Plug-In AC/DC Adapter 5V dc Output, 0 → 4A Output
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 4BD 13.519
5 - 9BD 13.338
10 - 24BD 13.140
25+BD 12.925

Technical Document

Specifications

Brand

RS Pro

Adapter Type

Plug-In Adapter

Output Voltage

5V dc

Input Voltage

90 → 264V ac

Output Current

0 → 4A

Maximum Temperature

+40°C

Number of Outputs

1

Power Rating

20W

Cable Length

1530mm

Efficiency

83.08%

Series

C14

Energy Efficiency Level

VI

Load Regulation

±5%

Length

80.6mm

Line Regulation Range

±5%

Width

50mm

Depth

31mm

Minimum Temperature

0°C

Country of Origin

China