RS PRO 20W Plug-In AC/DC Adapter 5V Output, 4A Output

Technical Document
Specifications
Brand
RS ProAdapter Type
Plug-In Adapter
Plug Type
IEC 320 C14
Output Voltage
5V
Input Voltage
90 → 264V ac
Output Current
4A
Output Connector
2.1 x 5.5 mm
Power Rating
20W
Efficiency
85%
Country of Origin
China
BD 12.070
BD 12.070 Each (Exc. Vat)
BD 13.277
BD 13.277 Each (inc. VAT)
1
BD 12.070
BD 12.070 Each (Exc. Vat)
BD 13.277
BD 13.277 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | BD 12.070 |
5 - 9 | BD 11.900 |
10 - 24 | BD 11.730 |
25+ | BD 11.545 |
Technical Document
Specifications
Brand
RS ProAdapter Type
Plug-In Adapter
Plug Type
IEC 320 C14
Output Voltage
5V
Input Voltage
90 → 264V ac
Output Current
4A
Output Connector
2.1 x 5.5 mm
Power Rating
20W
Efficiency
85%
Country of Origin
China