RS PRO 21 Tooth Pilot Sprocket 06B-1 Chain Type

Technical Document
Specifications
Brand
RS ProNumber Of Teeth
21
To Fit British Standard Chain Type
06B-1
Bore Type
Pilot
Maximum Bore Diameter
14mm
Pitch Diameter
63.91mm
Material
Steel
Sprocket Width
40mm
Country of Origin
China
Product details
British Standard Pilot Bored Sprockets
Manufactured to BS228/13 from steel
Easily re-bored as required
BD 6.870
BD 6.870 Each (Exc. Vat)
BD 7.557
BD 7.557 Each (inc. VAT)
1
BD 6.870
BD 6.870 Each (Exc. Vat)
BD 7.557
BD 7.557 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 4 | BD 6.870 |
5 - 9 | BD 6.836 |
10 - 24 | BD 6.809 |
25+ | BD 6.776 |
Technical Document
Specifications
Brand
RS ProNumber Of Teeth
21
To Fit British Standard Chain Type
06B-1
Bore Type
Pilot
Maximum Bore Diameter
14mm
Pitch Diameter
63.91mm
Material
Steel
Sprocket Width
40mm
Country of Origin
China
Product details
British Standard Pilot Bored Sprockets
Manufactured to BS228/13 from steel
Easily re-bored as required