Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO 2.1kW Fan Fan Heater, Floor Mounted, Type G - British 3-pin

RS Stock No.: 488-201Brand: RS PRO
brand-logo
View all in Heaters & Radiators

Technical Document

Specifications

Brand

RS Pro

Heat Type

Fan

Maximum Output Power

2.1kW

Mounting

Floor Mounted

Control Type

Thermostat

Height

240mm

Width

230mm

Depth

155mm

Dimensions

240 x 230 x 155mm

Plug Type

Type G - British 3-pin

Power Settings

2

Frequency

50Hz

Country of Origin

China

Product details

RS PRO Upright 2.1kW Portable Fan Heater

RS PRO plastic cased upright 2.1 kW fan heater which has a G - British 3-pin plug for connection. This portable fan heater has front controls and a thermostat for easy adjustment.
RS PRO 2.1 kW fan heater is floor mountable and has a carry handle making it very convenient as you can easily move it around workplaces, garages and in the home for extra temporary heating. These heaters are ideal for spaces where there are no current heating systems.
RS PRO have a great range of portable heaters including fan heaters, infrared heaters and oil filled radiators for when you need that extra bit of heating.

Features and Benefits:

Front controls
Adjustable thermostat
2 heat settings and a fan-only option
Integral carry handle - easy to carry so you can take the heat to where ever it's needed
2 stage overheating motor protection for increased safety
Fitted with a UK BS1363 plug
Dimensions: 240 x 230 x 155 mm
Easy to transport and use

Typical Applications:

Space heaters and radiators are ideal for areas and work spaces where central heating isn’t available, or for when weather conditions require extra heating. Typically, portable and able to bring extra heat to where it is needed, space heaters operate from a mains power point, and are an efficient way of heating environments. These heaters can be used in various places such as:
Workshops
Garages
Home

Why RS PRO?

RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; they’re only given the RS PRO seal of approval if we’re confident of their exceptional quality, which means you can be confident too.

Stock information temporarily unavailable.

BD 13.795

BD 13.795 Each (Exc. Vat)

BD 15.175

BD 15.175 Each (inc. VAT)

RS PRO 2.1kW Fan Fan Heater, Floor Mounted, Type G - British 3-pin

BD 13.795

BD 13.795 Each (Exc. Vat)

BD 15.175

BD 15.175 Each (inc. VAT)

RS PRO 2.1kW Fan Fan Heater, Floor Mounted, Type G - British 3-pin
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 11BD 13.795
12+BD 13.490

Technical Document

Specifications

Brand

RS Pro

Heat Type

Fan

Maximum Output Power

2.1kW

Mounting

Floor Mounted

Control Type

Thermostat

Height

240mm

Width

230mm

Depth

155mm

Dimensions

240 x 230 x 155mm

Plug Type

Type G - British 3-pin

Power Settings

2

Frequency

50Hz

Country of Origin

China

Product details

RS PRO Upright 2.1kW Portable Fan Heater

RS PRO plastic cased upright 2.1 kW fan heater which has a G - British 3-pin plug for connection. This portable fan heater has front controls and a thermostat for easy adjustment.
RS PRO 2.1 kW fan heater is floor mountable and has a carry handle making it very convenient as you can easily move it around workplaces, garages and in the home for extra temporary heating. These heaters are ideal for spaces where there are no current heating systems.
RS PRO have a great range of portable heaters including fan heaters, infrared heaters and oil filled radiators for when you need that extra bit of heating.

Features and Benefits:

Front controls
Adjustable thermostat
2 heat settings and a fan-only option
Integral carry handle - easy to carry so you can take the heat to where ever it's needed
2 stage overheating motor protection for increased safety
Fitted with a UK BS1363 plug
Dimensions: 240 x 230 x 155 mm
Easy to transport and use

Typical Applications:

Space heaters and radiators are ideal for areas and work spaces where central heating isn’t available, or for when weather conditions require extra heating. Typically, portable and able to bring extra heat to where it is needed, space heaters operate from a mains power point, and are an efficient way of heating environments. These heaters can be used in various places such as:
Workshops
Garages
Home

Why RS PRO?

RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; they’re only given the RS PRO seal of approval if we’re confident of their exceptional quality, which means you can be confident too.