Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO, 2.1m Cat5e, Blue RJ45 to Male RJ45 Male, U/UTPUnshielded, Terminated PVC Sheath

RS Stock No.: 237-8590Brand: RS PRO
brand-logo
View all in Ethernet Cable

Technical Document

Specifications

Brand

RS Pro

LAN Category

Cat5e

Length

2.1m

Terminated/Unterminated

Terminated

Shield Type

U/UTP

Connector 1

RJ45

Connector 1 Gender

Male

Connector 1 Number of Contacts

8

Connector 2

RJ45

Connector 2 Number of Contacts

8

Connector 2 Gender

Male

Shielded/Unshielded

Unshielded

Sheath Colour

Blue

Outer Sheath Material

PVC

Core Strands

4

Fire Behaviour

UL 94 V0

Standards Met

ANSI/TIA-568

Cable Shape

Round

Number of Strands

7/0.20

Outer Diameter

5.9mm

American Wire Gauge

24 AWG

Current Rating

1.5A

Voltage Rating

80V

Stock information temporarily unavailable.

BD 3.864

BD 3.864 Each (Exc. Vat)

BD 4.250

BD 4.250 Each (inc. VAT)

RS PRO, 2.1m Cat5e, Blue RJ45 to Male RJ45 Male, U/UTPUnshielded, Terminated PVC Sheath

BD 3.864

BD 3.864 Each (Exc. Vat)

BD 4.250

BD 4.250 Each (inc. VAT)

RS PRO, 2.1m Cat5e, Blue RJ45 to Male RJ45 Male, U/UTPUnshielded, Terminated PVC Sheath
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

LAN Category

Cat5e

Length

2.1m

Terminated/Unterminated

Terminated

Shield Type

U/UTP

Connector 1

RJ45

Connector 1 Gender

Male

Connector 1 Number of Contacts

8

Connector 2

RJ45

Connector 2 Number of Contacts

8

Connector 2 Gender

Male

Shielded/Unshielded

Unshielded

Sheath Colour

Blue

Outer Sheath Material

PVC

Core Strands

4

Fire Behaviour

UL 94 V0

Standards Met

ANSI/TIA-568

Cable Shape

Round

Number of Strands

7/0.20

Outer Diameter

5.9mm

American Wire Gauge

24 AWG

Current Rating

1.5A

Voltage Rating

80V