RS PRO, 2.1m Cat6, Blue RJ45 to Male RJ45 Male, U/UTPUnshielded, Terminated PVC Sheath

Technical Document
Specifications
Brand
RS ProLAN Category
Cat6
Length
2.1m
Terminated/Unterminated
Terminated
Shield Type
U/UTP
Connector 1
RJ45
Connector 1 Gender
Male
Connector 1 Number of Contacts
8
Connector 2
RJ45
Connector 2 Gender
Male
Connector 2 Number of Contacts
8
Shielded/Unshielded
Unshielded
Sheath Colour
Blue
Outer Sheath Material
PVC
Core Strands
4
Fire Behaviour
UL 94 V0
Number of Strands
7/0.20
Outer Diameter
5.9mm
American Wire Gauge
24 AWG
Standards Met
ANSI/TIA-568
Cable Shape
Round
Current Rating
1.5A
Voltage Rating
80V
BD 3.729
BD 3.729 Each (Exc. Vat)
BD 4.102
BD 4.102 Each (inc. VAT)
1
BD 3.729
BD 3.729 Each (Exc. Vat)
BD 4.102
BD 4.102 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProLAN Category
Cat6
Length
2.1m
Terminated/Unterminated
Terminated
Shield Type
U/UTP
Connector 1
RJ45
Connector 1 Gender
Male
Connector 1 Number of Contacts
8
Connector 2
RJ45
Connector 2 Gender
Male
Connector 2 Number of Contacts
8
Shielded/Unshielded
Unshielded
Sheath Colour
Blue
Outer Sheath Material
PVC
Core Strands
4
Fire Behaviour
UL 94 V0
Number of Strands
7/0.20
Outer Diameter
5.9mm
American Wire Gauge
24 AWG
Standards Met
ANSI/TIA-568
Cable Shape
Round
Current Rating
1.5A
Voltage Rating
80V