RS PRO 21mm, 1/2 in Drive Impact Socket

Technical Document
Specifications
Brand
RS ProSocket Size
21mm
Socket Type
Deep Impact Socket
Imperial or Metric
Metric
Drive Size
1/2 in
Number of Pieces
1
Finish
Blackened
Material
Chrome Molybdenum Steel
Drive Type
Square
Country of Origin
Taiwan, Province Of China
BD 6.445
BD 6.445 Each (Exc. Vat)
BD 7.089
BD 7.089 Each (inc. VAT)
1
BD 6.445
BD 6.445 Each (Exc. Vat)
BD 7.089
BD 7.089 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProSocket Size
21mm
Socket Type
Deep Impact Socket
Imperial or Metric
Metric
Drive Size
1/2 in
Number of Pieces
1
Finish
Blackened
Material
Chrome Molybdenum Steel
Drive Type
Square
Country of Origin
Taiwan, Province Of China