RS PRO 21mm, 1/2 in Drive Impact Socket

Technical Document
Specifications
Brand
RS ProSocket Size
21mm
Socket Type
Wheel Impact Socket
Imperial or Metric
Metric
Drive Size
1/2 in
Number of Pieces
1
Finish
Blackened
Material
Chrome Molybdenum Steel
Drive Type
Square
Country of Origin
Taiwan, Province Of China
BD 9.005
BD 9.005 Each (Exc. Vat)
BD 9.905
BD 9.905 Each (inc. VAT)
1
BD 9.005
BD 9.005 Each (Exc. Vat)
BD 9.905
BD 9.905 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProSocket Size
21mm
Socket Type
Wheel Impact Socket
Imperial or Metric
Metric
Drive Size
1/2 in
Number of Pieces
1
Finish
Blackened
Material
Chrome Molybdenum Steel
Drive Type
Square
Country of Origin
Taiwan, Province Of China