RS PRO 21mm Black Potentiometer Knob for 6.4mm Shaft Splined
RS Stock No.: 100-054Brand: RS PRO

Technical Document
Specifications
Brand
RS ProShaft Size
6.4mm
Shaft Type
Circular
Knob Diameter
21mm
Knob Height
18mm
Body Colour
Black
Cap Size
20mm
Material
Plastic
Country of Origin
Taiwan, Province Of China
Stock information temporarily unavailable.
BD 1.638
BD 1.638 Each (Exc. Vat)
BD 1.802
BD 1.802 Each (inc. VAT)
RS PRO 21mm Black Potentiometer Knob for 6.4mm Shaft Splined
1
BD 1.638
BD 1.638 Each (Exc. Vat)
BD 1.802
BD 1.802 Each (inc. VAT)
RS PRO 21mm Black Potentiometer Knob for 6.4mm Shaft Splined
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 9 | BD 1.638 |
10 - 99 | BD 1.512 |
100 - 499 | BD 1.423 |
500+ | BD 1.349 |
Technical Document
Specifications
Brand
RS ProShaft Size
6.4mm
Shaft Type
Circular
Knob Diameter
21mm
Knob Height
18mm
Body Colour
Black
Cap Size
20mm
Material
Plastic
Country of Origin
Taiwan, Province Of China